846-070-558-807

Heilind Number:EDA846-070-558-807
Manufacturer:EDAC
Manufacturer Number:846-070-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-558-807

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for seamless board-to-board connectivity. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer both durability and safety. With a dual-row configuration and 70 positions, they provide ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. The right-angle mount orientation adds versatility to their design, making them a versatile solution for your PCB needs. Trust in our high-quality connectors to power your next project.