846-072-540-808

High Temp Card Edge Connectors

Elevate your PCB connectivity with our high temperature card edge connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Offering a dual-row configuration with 72 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in a wide temperature range of -40 to 105 °C, they are ideal for diverse industrial applications. Upgrade your board-to-board connections with these straight-mount connectors for efficient and secure linking.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-540-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: