846-072-556-212

High Temp Card Edge Connectors

Enhance connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring longevity and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, they facilitate seamless data transfer on PCBs. The 0.125-inch pitch and 0.2-inch row spacing accommodate precise connections, with a total of 72 positions available for comprehensive compatibility. Suitable for straight mounting, these connectors maintain stability and efficiency even in extreme temperatures ranging from -40 to 105 °C. Ideal for various applications, they are a reliable choice for seamless board-to-board connections. Elevate your connectivity solutions with these high-performance Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-556-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: