846-072-558-212

High Temp Card Edge Connectors

Elevate your connectivity with our High Temp Card Edge Connectors, designed for durability and performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even under extreme conditions. With a current rating of 3 A, they provide efficient power transmission. The dual-row design offers enhanced versatility, accommodating a total of 72 positions with a pitch of .125 inches and row spacing of .2 inches. Crafted from copper alloy, the contacts guarantee secure and low-resistance connections. Perfect for board-to-board PCB setups, these connectors are ideal for high-temperature applications, with an operating range of -40 to 105 °C. Their right-angle mount orientation facilitates easy installation, making them a must-have in any electronic assembly project. Trust in our connectors for seamless and dependable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-558-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: