846-074-521-201

High Temp Card Edge Connectors

Elevate your PCB connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a double row configuration and 74 positions, they offer ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating within a wide temperature range of -40 to 105 °C, these connectors are perfect for various applications. Choose straight mount orientation for easy installation. Explore the possibilities with our premium board-to-board PCB connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-521-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: