846-074-526-202

Heilind Number:EDA846-074-526-202
Manufacturer:EDAC
Manufacturer Number:846-074-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-526-202

Detailed Description

Elevate your high-temperature PCB connection game with our durable and reliable High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With dual rows for enhanced connectivity, each connector offers 74 positions and a pitch of .125 inches, ensuring precise and efficient board-to-board communication. The copper alloy contact material guarantees long-lasting durability, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or commercial application where reliability is paramount. Trust in our superior quality connectors to keep your electronics running smoothly, even in the harshest conditions.