846-074-540-201

Heilind Number:EDA846-074-540-201
Manufacturer:EDAC
Manufacturer Number:846-074-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-540-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row configuration and a total of 74 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in our Card Edge Connectors to deliver seamless and efficient connectivity. Elevate your PCB assembly process with this essential component, a must-have in any engineer's toolkit.