846-074-555-807

Heilind Number:EDA846-074-555-807
Manufacturer:EDAC
Manufacturer Number:846-074-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-555-807

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a current rating of 3 A, they provide stable power transmission for your applications. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless connectivity for up to 74 positions. Whether for industrial or commercial use, these connectors guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of settings. Choose these green connectors for your next project and experience the perfect balance of performance and durability.