846-076-541-203

Heilind Number:EDA846-076-541-203
Manufacturer:EDAC
Manufacturer Number:846-076-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-541-203

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connectors. Designed for maximum performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3A amperage rating, they can handle heavy loads with ease. The two-row configuration and 76 positions allow for versatile connections, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Whether you're working on industrial machinery or high-tech electronics, our Card Edge Connectors deliver exceptional quality and performance. Upgrade your connectivity solutions today.