846-076-555-212

Heilind Number:EDA846-076-555-212
Manufacturer:EDAC
Manufacturer Number:846-076-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-555-212

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed for precision and durability in demanding environments. With a vibrant green color, these connectors not only stand out visually but also boast exceptional performance, featuring a 3 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee reliability and longevity. Their dual-row configuration, with 76 positions in total, ensures efficient connectivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Perfect for board-to-board PCB connections, they offer seamless integration and optimal signal transmission. Choose these connectors for your projects and experience unparalleled quality and performance.