846-076-558-201

Heilind Number:EDA846-076-558-201
Manufacturer:EDAC
Manufacturer Number:846-076-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-558-201

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 76 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Their straight mount orientation simplifies installation, making them a convenient choice for your PCB assembly needs. Upgrade your connectivity solutions with these high-quality connectors.