846-076-559-212

High Temp Card Edge Connectors

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, these connectors ensure reliable performance even in extreme environments, withstanding temperatures ranging from -40 to 105 °C. Each connector boasts two rows of 76 positions, spaced at a pitch of .125 inches for efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation offers versatility in installation. Ideal for high-amp applications, these connectors support a current of 3 A, making them perfect for power and signal transmission in various electronic devices. Elevate your connectivity solutions with these premium Card Edge Connectors, a must-have in any PCB assembly project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-559-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: