846-078-521-803

High Temp Card Edge Connectors

Upgrade your electronics with our High Temp Card Edge Connectors, designed for seamless integration in high-performance applications. These connectors, featuring a vibrant green color, offer a sleek and functional solution for connecting circuit boards. With a durable housing made of UL 94V-0 Diallyl Phthalate, they ensure reliable performance even in extreme temperature conditions, ranging from -40 to 105 °C. The two-row design with a total of 78 positions allows for efficient and organized board-to-board connections. Crafted with precision, the connectors boast copper alloy contacts that guarantee optimal conductivity and signal integrity. With a pitch of .125 inches and a row spacing of .2 inches, they provide easy and secure mounting on PCBs. Whether you're a hobbyist or a professional, these connectors are a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-521-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: