846-078-540-201

Heilind Number:EDA846-078-540-201
Manufacturer:EDAC
Manufacturer Number:846-078-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-540-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts provide efficient signal transfer, with a pitch of .125 inches and row spacing of .2 inches. Boasting 78 positions, these connectors offer ample connectivity options. Their straight mount orientation facilitates easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Explore our range of connectors for seamless board-to-board PCB connectivity.