846-080-540-804

Heilind Number:EDA846-080-540-804
Manufacturer:EDAC
Manufacturer Number:846-080-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-540-804

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, ideal for demanding applications. Designed for reliability and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 80 positions, they offer ample connectivity options. The contact material is a sturdy Copper Alloy, ensuring secure and efficient data transfer. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and high-performance environments. Boasting a pitch of .125 inches and a row spacing of .2 inches, they provide precise and stable connections. Their straight mount orientation simplifies installation on PCBs, making them a convenient choice for your connectivity needs. Elevate your circuit board design with these top-of-the-line connectors.