846-082-521-203

Heilind Number:EDA846-082-521-203
Manufacturer:EDAC
Manufacturer Number:846-082-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-521-203

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power delivery even at elevated temperatures. With a dual-row configuration and a total of 82 positions, they offer ample connectivity for various applications. The .125-inch pitch and .2-inch row spacing enable easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive use. Trust in their straight mount orientation for a streamlined integration process. Upgrade your connectivity solutions with these high-quality connectors.