846-082-541-203

Heilind Number:EDA846-082-541-203
Manufacturer:EDAC
Manufacturer Number:846-082-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-541-203

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in demanding environments. With two rows and a pitch of .125 inches, they provide a secure fit for up to 82 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors to deliver seamless board-to-board connectivity with precision and efficiency. Elevate your PCB design with this essential component.