846-086-520-803

Heilind Number:EDA846-086-520-803
Manufacturer:EDAC
Manufacturer Number:846-086-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-520-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and are capable of carrying up to 3A of current. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable and secure connections. With two rows and 86 positions, they offer ample versatility for your PCB layout. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, these connectors operate seamlessly in temperatures ranging from -40 to 105°C, making them ideal for a variety of industrial applications. Explore our range of Board To Board PCB Connectors for comprehensive connectivity solutions.