846-088-556-203

Heilind Number:EDA846-088-556-203
Manufacturer:EDAC
Manufacturer Number:846-088-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-556-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature UL 94V-0 Diallyl Phthalate housing, ensuring durability in demanding conditions. With a 3 A amperage rating and Copper Alloy contact material, they provide secure power transmission. The two-row design with 88 positions allows for efficient data transfer, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on PCBs. Operating seamlessly at temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these robust and efficient connectors.