846-090-520-202

Heilind Number:EDA846-090-520-202
Manufacturer:EDAC
Manufacturer Number:846-090-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-520-202

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a double row layout and 90 positions, they offer enhanced connectivity for your PCB setups. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for applications requiring durability and resilience. Upgrade your connectivity solutions with these essential components.