846-090-555-207

Heilind Number:EDA846-090-555-207
Manufacturer:EDAC
Manufacturer Number:846-090-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-555-207

Detailed Description

Enhance your high-temperature PCB connections with our durable and efficient Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring safety and performance. With 90 positions spread across 2 rows, they offer ample connectivity opportunities. The contact material, Copper Alloy, guarantees optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Their straight mount orientation and .125-inch pitch make installation a breeze. Upgrade your setup with these top-of-the-line connectors for superior board-to-board connections.