846-090-559-201

Heilind Number:EDA846-090-559-201
Manufacturer:EDAC
Manufacturer Number:846-090-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-559-201

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, they not only deliver on functionality but also add a touch of visual appeal to your setup. With a robust amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee durability and efficient conductivity. The dual-row design with 90 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Perfect for board-to-board PCB connections, these connectors boast a right-angle mount orientation for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with these essential components.