846-094-558-201

Heilind Number:EDA846-094-558-201
Manufacturer:EDAC
Manufacturer Number:846-094-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double row configuration and 94 positions, they offer ample space for secure connections. The contact material, Copper Alloy, ensures efficient power transmission, with a low pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for high-temperature environments. Choose these connectors for seamless board-to-board connectivity in your electronic projects.