846-094-558-812

Heilind Number:EDA846-094-558-812
Manufacturer:EDAC
Manufacturer Number:846-094-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-558-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material. With a double-row configuration and 94 positions, they offer seamless integration for your electronic components. The right-angle mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for high-temperature applications, these connectors are a must-have for any project requiring secure board-to-board connections.