846-096-540-204

Heilind Number:EDA846-096-540-204
Manufacturer:EDAC
Manufacturer Number:846-096-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-540-204

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure durability and safety. With a current rating of 3 A, they provide efficient power transmission for your application. The two rows of Copper Alloy contacts offer secure connectivity, with a pitch of .125 in and row spacing of .2 in. Boasting 96 positions, they facilitate seamless board-to-board connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Ideal for industrial and electronic projects, these connectors are a valuable addition to any setup. Explore our range of products to find the perfect solution for your needs.