846-096-558-807

Heilind Number:EDA846-096-558-807
Manufacturer:EDAC
Manufacturer Number:846-096-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-558-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a pitch of .125 inches, they offer seamless integration in your PCB setup. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. Trust in the quality and functionality of these connectors to optimize your board-to-board connections.