846-098-500-802

Heilind Number:EDA846-098-500-802
Manufacturer:EDAC
Manufacturer Number:846-098-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-500-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in an eye-catching green hue. Designed for optimal performance, each connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows of Copper Alloy contacts, a .125-inch pitch, and .2-inch row spacing, these connectors offer seamless integration for your project's needs. Featuring 98 positions and a straight mount orientation, they ensure secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliability in various environments. Upgrade your setup with these high-quality connectors, a must-have in any professional's toolkit.