846-098-541-812

High Temp Card Edge Connectors

Elevate your electronics with our High Temp Card Edge Connectors, designed for top-notch performance in demanding environments. Boasting a vibrant Green hue, these connectors not only stand out visually but also deliver a robust Amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures superior durability and safety. With two rows and 98 positions, they offer ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees reliable signal transmission, while the precise .125-inch pitch and .2-inch row spacing facilitate seamless integration. Utilize them with confidence in a wide temperature range from -40 to 105 °C, perfect for various industrial applications. Trust in our cutting-edge technology to power up your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-541-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: