857-006-527-103

Heilind Number:EDA857-006-527-103
Manufacturer:EDAC
Manufacturer Number:857-006-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-527-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery at temperatures ranging from -40 to 105 °C. Boasting a single row configuration and featuring Copper Alloy contacts, it guarantees efficient data transmission with a maximum amperage of 5 A. With a pitch of .156 in and row spacing of .2 in, it offers seamless integration into your circuitry. The straight mount orientation and 6-position capacity make it ideal for various applications, meeting your connectivity needs with precision and durability. Elevate your PCB design with this essential component.