857-007-427-112

Heilind Number:EDA857-007-427-112
Manufacturer:EDAC
Manufacturer Number:857-007-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-427-112

Detailed Description

Elevate your electronics with our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a sleek black finish, this connector not only delivers on aesthetics but also offers reliable connectivity with a maximum amperage of 5 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and efficiency. Featuring a single row with 7 positions and a pitch of .156 inches, it seamlessly connects your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our high-quality connector to meet your connectivity needs seamlessly.