857-008-421-101

Heilind Number:EDA857-008-421-101
Manufacturer:EDAC
Manufacturer Number:857-008-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-421-101

Detailed Description

Upgrade your high-temperature PCB connections with our Black Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring optimal performance in demanding environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your board. The straight mount orientation and 8 positions make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications that require robust connectivity solutions. Trust in its quality and performance to meet your needs with precision.