857-008-454-101

High Temp Card Edge Connector

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and reliability, this connector boasts a 5A amperage capacity and features a housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With one row of copper alloy contacts, it offers a seamless connection for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure precise positioning, while the eight available positions cater to a variety of configurations. Mountable at a right angle, it's perfect for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your high-performance applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-454-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: