857-008-554-101

High Temp Card Edge Connector

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector in sleek black features a single row with 8 positions, ensuring seamless connectivity. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts for reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transfer. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for a range of applications, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-554-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: