857-009-459-112

Heilind Number:EDA857-009-459-112
Manufacturer:EDAC
Manufacturer Number:857-009-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-459-112

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 9 positions and a pitch of .156 inches, ensuring secure connections on your PCBs. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and fire resistance, while the copper alloy contacts guarantee efficient power transmission with an amperage rating of 5A. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic systems, providing a seamless board-to-board interface solution. Trust in the quality and functionality of this connector for your next project.