857-009-558-102

Heilind Number:EDA857-009-558-102
Manufacturer:EDAC
Manufacturer Number:857-009-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-558-102

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in extreme operating conditions. Featuring a sleek black finish, it adds a touch of sophistication to your PCB layout. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for convenient installation. Boasting 9 positions in a single row, it provides ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature environments. Upgrade your board-to-board PCB connections with this essential component, fulfilling your connectivity needs with ease and efficiency.