857-009-558-107

Heilind Number:EDA857-009-558-107
Manufacturer:EDAC
Manufacturer Number:857-009-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with nine copper alloy contact positions, ensuring reliable power delivery at 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment on your board. The right-angle mount orientation adds versatility to your assembly process. Elevate your electronics design with this essential component.