857-010-445-104

Heilind Number:EDA857-010-445-104
Manufacturer:EDAC
Manufacturer Number:857-010-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-445-104

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in demanding environments. With a single row layout and ten positions, this connector offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transfer, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your setup with this essential component for seamless and reliable data transmission.