857-010-554-104

Heilind Number:EDA857-010-554-104
Manufacturer:EDAC
Manufacturer Number:857-010-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-554-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 10 positions, it offers seamless connectivity in a compact design. The Copper Alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-constrained applications, its right-angle mount orientation ensures a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore the future of PCB connections with our high-performance Card Edge Connector.