857-011-401-101

High Temp Card Edge Connector

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row housing and 11 positions, it offers seamless integration for your PCB setup. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing ensures efficient board-to-board connections. Trust in this connector for superior quality and performance in every project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-401-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: