857-011-401-103

Heilind Number:EDA857-011-401-103
Manufacturer:EDAC
Manufacturer Number:857-011-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-401-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a single row with 11 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and reliable conductivity. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your connectivity with this high-quality connector, a must-have for your electronic projects.