857-011-427-107

Heilind Number:EDA857-011-427-107
Manufacturer:EDAC
Manufacturer Number:857-011-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-427-107

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, capable of handling up to 5 A of current. With a single row layout and 11 positions, it offers efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating reliably in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in a variety of applications. Its straight mount orientation makes installation a breeze. Perfect for industrial and commercial use, this black connector is a crucial component for your PCB assembly needs.