857-011-505-112

Heilind Number:EDA857-011-505-112
Manufacturer:EDAC
Manufacturer Number:857-011-505-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-505-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-505-112

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for seamless board-to-board connections, this connector ensures efficient power transmission with an amperage of 5 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability in extreme environments. With a sleek black finish and copper alloy contacts, it not only delivers on performance but also on aesthetics. Featuring 11 positions in a single row, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or electronic setup. Elevate your connectivity game with this essential component.