857-012-405-101

High Temp Card Edge Connector

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable operation at temperatures ranging from -40 to 105°C. With a single row and 12 positions, it offers seamless board-to-board PCB connections with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation facilitates easy installation, making it ideal for various applications requiring a robust and efficient card edge solution. Upgrade your connectivity with this essential component, a reliable choice for demanding industrial and electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-405-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: