857-012-424-207

Heilind Number:EDA857-012-424-207
Manufacturer:EDAC
Manufacturer Number:857-012-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-424-207

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with this robust Card Edge Connector. Designed for optimum performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 12 positions across 2 rows, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a diverse range of applications. Its straight mount orientation, along with a pitch of .156 inches and row spacing of .2 inches, facilitates easy installation and maintenance. Trust in this high-quality connector to meet your connectivity needs with precision and durability.