857-012-459-201

Heilind Number:EDA857-012-459-201
Manufacturer:EDAC
Manufacturer Number:857-012-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-459-201

Detailed Description

Enhance connectivity in high-temperature environments with this top-of-the-line Card Edge Connector. Designed for reliability, it boasts a sleek black finish and a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With a maximum amperage of 5 A and contact material made of Copper Alloy, it ensures efficient power transmission. Featuring two rows, each with 12 positions and a .156-inch pitch, it offers ample connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, from industrial to automotive. Trust in its quality for seamless board-to-board PCB connections.