857-012-459-212

High Temp Card Edge Connector

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficient power transmission, this connector boasts a 5 A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts spaced at a .156-inch pitch, it offers reliable performance across 12 positions. Its right-angle mount orientation and -40 - 105 °C operating temperature range make it suitable for a wide range of applications, especially in the realm of PCB connectivity. Trust in its robust construction and secure your connections with ease. Elevate your projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-459-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: