857-012-505-101

Heilind Number:EDA857-012-505-101
Manufacturer:EDAC
Manufacturer Number:857-012-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-505-101

Detailed Description

Elevate temperature resistance with our High Temp Card Edge Connector, a reliable solution for demanding PCB applications. Designed for high-performance connectivity, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-machined Copper Alloy contacts, ensuring efficient power delivery at up to 5 A. With a single row configuration and 12 positions, it offers seamless integration on circuit boards. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in harsh environments. Ideal for industrial and automotive applications, it's a must-have component for your connectivity needs.