857-013-457-101

Heilind Number:EDA857-013-457-101
Manufacturer:EDAC
Manufacturer Number:857-013-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-457-101

Detailed Description

Enhance your high-temperature PCB connections with our sleek Black High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a single row housing crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. Each of its 13 positions features a reliable Copper Alloy contact for secure conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in challenging environments. Perfect for board-to-board connections, its right-angle mount orientation offers flexibility in installation. Elevate your connectivity game with this essential component for your electronic projects.