857-014-440-207

Heilind Number:EDA857-014-440-207
Manufacturer:EDAC
Manufacturer Number:857-014-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-440-207

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliability, it features a double-row layout with 14 positions for secure board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contacts guarantee optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for critical applications where performance is paramount. Trust in this connector for efficient and durable connectivity solutions.