857-014-447-107

Heilind Number:EDA857-014-447-107
Manufacturer:EDAC
Manufacturer Number:857-014-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-447-107

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration and reliable performance, this black connector boasts a single row configuration with 14 positions, perfect for streamlined setups. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it guarantees robust conductivity even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for efficient and secure board-to-board connectivity solutions.